Nichicon's UCY2W330MHD3TN is a 33uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a through hole mount and is available in cut tape packaging. The capacitor operates within a temperature range of -25°C to 105°C. The UCY series has a capacitance tolerance of 20%.
Nichicon UCY2W330MHD3TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2W330MHD3TN to view detailed technical specifications.
No datasheet is available for this part.