The Nichicon UCYW6220MHD is a 22uF aluminum electrolytic capacitor with a voltage rating of 420V. It features a radial package with a seated height of 0.846inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and is suitable for operating temperatures between -25°C and 105°C. It is RoHS compliant and available in a bulk packaging quantity of 100 pieces.
Nichicon UCYW6220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 285mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCYW6220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.