The Nichicon UCYW6680MHD is a 68uF aluminum electrolytic capacitor with a voltage rating of 420V. It is available in a radial package with a maximum seated height of 1.299 inches and a lead pitch of 0.295 inches. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It has a tolerance of 20% and a maximum ripple current of 645mA.
Nichicon UCYW6680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 645mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCYW6680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.