Aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low ESR of 200mΩ and a ripple current rating of 270mA at 125°C. This surface mount component has a diameter of 8mm and a height of 10mm, packaged in tape and reel. Operating temperature range is -40°C to 125°C.
Nichicon UCZ1A331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 135mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | CZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1A331MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.