Automotive-grade aluminum electrolytic capacitor with 470µF capacitance and 16V voltage rating. Features 20% tolerance, 150mΩ ESR, and 500mA ripple current. Operates from -40°C to 125°C, with a rated lifespan of 3000 hours. Surface mountable in a 10x10mm radial package, supplied on tape and reel.
Nichicon UCZ1C471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1C471MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.