Nichicon's UCZ1H100MCL1GS is a 10uF aluminum electrolytic capacitor with a 50V voltage rating, 2.8R ESR, and 20% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a radial format and is available in quantities of 1000. It is RoHS compliant and suitable for use in a variety of electronic applications.
Nichicon UCZ1H100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 5.8mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 51mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1H100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.