Nichicon's UCZ1H470MCL1GS is a 47uF aluminum electrolytic capacitor with a 50V voltage rating, 20% tolerance, and a maximum operating temperature of 125°C. It features a radial package with a surface mount termination and is RoHS compliant. The capacitor has a low dissipation factor of 0.16% and a high ripple current rating of 270mA.
Nichicon UCZ1H470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 10mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1H470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.