The Nichicon UCZ1J330MCL6GS is a 33uF aluminum electrolytic capacitor with a voltage rating of 63V. It has a dissipation factor of 0.12% and an equivalent series resistance of 700mR. The capacitor is available in a radial package with a height and length of 10mm. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The capacitor is packaged in a tape and reel format with 500 units per package.
Nichicon UCZ1J330MCL6GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 10mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1J330MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.