This 63V aluminum electrolytic capacitor features a capacitance of 750uF and is rated for operation up to 125C. It has a polarized design and is suitable for surface mount applications. The capacitor measures 19.1mm in width and length, with a height of 21.5mm. It is designed for use in a variety of electronic circuits, including those requiring high capacitance values and moderate voltage ratings.
Nichicon UCZ1J751MNQ1MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19.1 |
| Length | 19.1 |
| Polarity | POLARIZED |
| Capacitance | 750 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 21.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UCZ1J751MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.