The UCZ1K220MCL6GS is a 22uF aluminum electrolytic capacitor with a voltage rating of 80V. It has a low dissipation factor of 0.12% and a high ripple current of 35mA. The capacitor is packaged in a radial case and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Nichicon UCZ1K220MCL6GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1K220MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.