The Nichicon UCZ1V470MCS6GS is a 47uF aluminum electrolytic capacitor with a 35V DC rated voltage, 20% tolerance, and 450mR ESR. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The capacitor is packaged in a radial format with a 6.3mm diameter and 7.7mm length, suitable for surface mount applications.
Nichicon UCZ1V470MCS6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 450mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 197mA |
| Ripple Current (AC) | 197mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1V470MCS6GS to view detailed technical specifications.
No datasheet is available for this part.