The Nichicon UCZ2A820MNQ1ZD is a 82uF electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a low ESR of 0.28 and a ripple current of 700. The capacitor is constructed in a cylindrical shape with a surface mount design and is suitable for operating temperatures between -40°C and 125°C.
Nichicon UCZ2A820MNQ1ZD technical specifications.
| Capacitance | 82uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.28Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 700mA |
| Leakage Current | 82@2MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UCZ2A820MNQ1ZD to view detailed technical specifications.
No datasheet is available for this part.