The Nichicon UDB1H100MHM is a 10uF aluminum electrolytic capacitor with a 50V voltage rating. It is packaged in a radial format with a maximum seated height of 1.024 inches and a lead pitch of 0.197 inches. The capacitor has a leakage current of 15uA and a ripple current of 600mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 50 units per package.
Nichicon UDB1H100MHM technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.024inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 15uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UDB1H100MHM to view detailed technical specifications.
No datasheet is available for this part.