This 15uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is available in a radial package with a seated height of 1.024inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a ripple current of 660mA.
Nichicon UDB1H150MHM1TO technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.024inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | DB |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UDB1H150MHM1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.