Nichicon UDB1H2R2MPM1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | DB |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UDB1H2R2MPM1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.