The DB series aluminum electrolytic capacitor from Nichicon features a non-polarized design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 68uF and a DC rated voltage of 50V. The capacitor is available in a through-hole package with a length of 11.5mm. It is part of the DB series from Nichicon.
Nichicon UDB1H680MRB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | DB |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | DB |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon UDB1H680MRB to view detailed technical specifications.
No datasheet is available for this part.