The Nichicon UEP0J102MPD is a 1mF aluminum electrolytic capacitor with a 6.3V DC rated voltage and 20% tolerance. It has a radial package with a 10mm diameter and 20mm length, and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and has a leakage current of 3uA. It is RoHS compliant and available in bulk packaging.
Nichicon UEP0J102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 3uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP0J102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.