The Nichicon EP 220uF 6.3V aluminum electrolytic capacitor features a non-polarized design with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 220uF and is rated for a DC voltage of 6.3V. This capacitor is designed for through-hole mounting and is part of the EP series from Nichicon.
Nichicon UEP0J221MPD1TD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | EP |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | EP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UEP0J221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.