Nichicon UEP0J331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP0J331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.