The Nichicon UEP0J331MPD1TD is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 6.3VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is rated for a ripple current of 185 and a leakage current of 62.37uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The component is designed for through-hole mounting and has a terminal pitch of 3.5mm. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UEP0J331MPD1TD technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 185mA |
| Leakage Current | 62.37@5MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UEP0J331MPD1TD to view detailed technical specifications.
No datasheet is available for this part.