The Nichicon UEP0J682MDH is a 6800uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -55°C to 105°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
Nichicon UEP0J682MDH technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1830mA |
| Leakage Current | 1285.2@5MinuA |
| Lifetime | 1000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UEP0J682MDH to view detailed technical specifications.
No datasheet is available for this part.