The Nichicon UEP0J682MHD is a 6.8mF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and available in bulk packaging with 50 units per package.
Nichicon UEP0J682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.2852mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.83A |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP0J682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.