The Nichicon UEP1A220MDD is a 10V 22uF aluminum electrolytic capacitor with a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon UEP1A220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Leakage Current | 6.6uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | UEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1A220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.