Nichicon UEP1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.41mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.52A |
| Ripple Current (AC) | 1.52A |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1A472MHD to view detailed technical specifications.
No datasheet is available for this part.