Aluminum electrolytic capacitor with 10µF capacitance and 16V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Includes 30mA ripple current capability and 3µA leakage current. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UEP1C100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 30mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1C100MDD to view detailed technical specifications.
No datasheet is available for this part.