The Nichicon UEP1C100MDD1TA is a 10uF aluminum electrolytic capacitor with a rated voltage of 16V. It has a non-polarized design and is part of the EP series. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a through-hole package with a length of 11mm.
Nichicon UEP1C100MDD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | EP |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | EP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UEP1C100MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.