100µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features 110mA ripple current, 48µA leakage current, and a lifespan of 1000 hours at 105°C. Radial package measures 8mm diameter by 11.5mm height with 3.5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, lead-free construction, and RoHS compliant.
Nichicon UEP1C101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Leakage Current | 48uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1C101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.