This 1000uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a ripple current of 605 and a leakage current of 480 microamps after 5 minutes. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -55 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style.
Nichicon UEP1C102MHD1TO technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 605mA |
| Leakage Current | 480@5MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UEP1C102MHD1TO to view detailed technical specifications.
No datasheet is available for this part.