Aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour lifespan. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, with a 40mA ripple current and 3µA leakage current. Through-hole mounting and bulk packaging are standard.
Nichicon UEP1C220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1C220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.