Aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch and 0.6mm lead diameter, measuring 10mm in diameter and 12.5mm in height. Offers a ripple current of 195mA, leakage current of 105.6µA, and a lifespan of 1000 hours at 105°C. Operates across a temperature range of -55°C to 105°C, suitable for through-hole mounting and available in bulk packaging.
Nichicon UEP1C221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 105.6uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1C221MPD to view detailed technical specifications.
No datasheet is available for this part.