Aluminum electrolytic capacitor with 33µF capacitance and 16V voltage rating. Features 20% tolerance, 1000-hour life at 105°C, and 49mA ripple current. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Through-hole mounting, RoHS compliant.
Nichicon UEP1C330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1C330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.