This Nichicon electrolytic capacitor features a capacitance of 3300uF, a working voltage of 16VDC, and a tolerance of 20%. It has a ripple current rating of 1400 and a leakage current of 1584 microamps at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is rated for operation between -55°C and 105°C.
Nichicon UEP1C332MDH technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1400mA |
| Leakage Current | 1584@5MinuA |
| Lifetime | 1000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UEP1C332MDH to view detailed technical specifications.
No datasheet is available for this part.