Nichicon UEP1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 3uA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.