Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features 20% tolerance, 345mA ripple current, and 1000-hour life at 105°C. Radial package measures 10mm diameter by 20mm height with 5mm lead pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UEP1C471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 225.6uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 345mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1C471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.