This aluminum electrolytic capacitor features a capacitance of 100uF and a DC rated voltage of 25V. It has a non-polarized polarity and is designed for through hole mounting. The operating temperature range is from -55 to 105 degrees Celsius. The capacitor is part of the EP series from Nichicon.
Nichicon UEP1E101MPD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | EP |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | EP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UEP1E101MPD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.