This 22uF aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a non-polarized component with a length of 11mm. The capacitor is rated for a DC voltage of 25V and has a capacitance of 22uF. It is part of the EP series from Nichicon and is designed for use in through hole applications.
Nichicon UEP1E220MED1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | EP |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | EP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UEP1E220MED1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.