Nichicon UEP1E222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1E222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.