100µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch. Offers 190mA ripple current, 3µA leakage current, and a lifespan of 1000 hours at 105°C. Through-hole mounting with a minimum operating temperature of -55°C. RoHS compliant and supplied in bulk packaging.
Nichicon UEP1H101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.