Aluminum electrolytic capacitor with 22µF capacitance and 50V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Includes 63mA ripple current capability and 3µA leakage current. RoHS compliant and supplied in bulk packaging.
Nichicon UEP1H220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 63mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.