Aluminum electrolytic capacitor, 220µF capacitance, 50V voltage rating with 20% tolerance. Features a radial package with 12.5mm diameter, 25mm height, and 5mm lead pitch. Offers 340mA ripple current, 330µA leakage current, and a lifespan of 1000 hours at 105°C. Suitable for through-hole mounting and RoHS compliant.
Nichicon UEP1H221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 330uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.