Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life rating. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch and 0.5mm lead diameter. Dissipation factor is 0.14%, leakage current is 3µA, and ripple current is 18mA. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UEP1H2R2MDD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H2R2MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.