Aluminum electrolytic capacitor with 33µF capacitance and 50V DC rated voltage. Features 20% tolerance, 77mA ripple current, and a 1000-hour life at 105°C. Radial package measures 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch. Operating temperature range is -55°C to 105°C.
Nichicon UEP1H330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 77mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.