Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage. Features 20% tolerance, 460mA ripple current, and 495µA leakage current. Designed with a radial package, 16mm diameter, 25mm height, and 0.8mm lead diameter. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting and RoHS compliant.
Nichicon UEP1H331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 495uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.