Aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1000-hour life at 105°C, and 22mA ripple current. This radial component has a 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Operating temperature range is -55°C to 105°C with a leakage current of 3µA and dissipation factor of 0.14%. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UEP1H3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H3R3MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.