Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rating. Features 20% tolerance, 105mA ripple current, and low leakage current of 3µA. Designed for through-hole mounting with a radial package measuring 10mm diameter and 12.5mm height, a 5mm lead pitch, and 0.6mm lead diameter. Operates across a wide temperature range from -55°C to 105°C with a rated life of 1000 hours at 105°C. RoHS compliant.
Nichicon UEP1H470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.