Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with a 16mm diameter and 31.5mm height, a 7.5mm lead pitch, and 0.8mm lead diameter. Offers a ripple current of 590mA, leakage current of 705µA, and a lifespan of 1000 hours at 105°C. Operates from -55°C to 105°C and is RoHS compliant.
Nichicon UEP1H471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 705uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.