Aluminum electrolytic capacitor with 4.7µF capacitance and 50V voltage rating. Features a 20% tolerance, 1000-hour life at 105°C, and 22mA ripple current. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch and 0.5mm lead diameter. Through-hole mounting, 3µA leakage current, and 0.14% dissipation factor. RoHS compliant.
Nichicon UEP1H4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1H4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.