Aluminum electrolytic capacitor with 470nF capacitance and 50V DC rated voltage. Features 20% tolerance, 8mA ripple current, and 3uA leakage current. Radial package with 2mm lead pitch, 0.5mm lead diameter, and 5mm diameter. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mount, RoHS compliant.
Nichicon UEP1HR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 8mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1HR47MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.