Aluminum electrolytic capacitor with 10µF capacitance and 63V voltage rating. Features 20% tolerance, 1000-hour life at 105°C, and 40mA ripple current. Radial package measures 6.3mm diameter by 11mm height with a 2.5mm lead pitch. Operating temperature range is -55°C to 105°C, with a leakage current of 3µA. RoHS compliant and supplied in bulk packaging.
Nichicon UEP1J100MED technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1J100MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.