The Nichicon UEP1J470MPD is a 47uF aluminum electrolytic capacitor with a voltage rating of 63V. It has a radial package and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant. With a leakage current of 88.83uA and a ripple current of 130mA, this capacitor is suitable for various applications.
Nichicon UEP1J470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 88.83uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1J470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.